Part Details for 9LG0624P4S001 by Sanyo-Denki Co Ltd
Overview of 9LG0624P4S001 by Sanyo-Denki Co Ltd
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 9LG0624P4S001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1688-1721-ND
|
DigiKey | FAN AXIAL 60X25MM 24VDC WIRE Min Qty: 1 Lead time: 16 Weeks Container: Box |
1464 In Stock |
|
$50.0058 / $65.1200 | Buy Now |
DISTI #
978-9LG0624P4S001
|
Mouser Electronics | DC Fans Axial, 60x60x25mm, 24VDC, 1.2mmAq, Ribless, Long Life 180Khr, 4xWire, Tach/PWM RoHS: Compliant | 1 |
|
$50.7000 / $67.8500 | Buy Now |
DISTI #
V36:1790_07160448
|
Arrow Electronics | DC Fan Axial Ball Bearing 24V 21.6V to 26.4V 49.4CFM 53dB 60 X 60 X 25mm Long Life/Low Noise/Low Power Consumption/High Speed/High Static Pressure Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2246 | Americas - 1249 |
|
$43.5900 / $45.5300 | Buy Now |
|
Onlinecomponents.com | DC Fans Axial Fan, 60x60x25mm, 24VDC, Performance, Long Life 180Khr., Ribless, Tach/PWM RoHS: Compliant |
29 In Stock |
|
$47.4000 / $64.3800 | Buy Now |
DISTI #
65037729
|
Verical | DC Fan Axial Ball Bearing 24V 21.6V to 26.4V 49.4CFM 53dB 60 X 60 X 25mm Long Life/Low Noise/Low Power Consumption/High Speed/High Static Pressure Min Qty: 1 Package Multiple: 1 Date Code: 2246 | Americas - 1249 |
|
$43.5900 / $45.5300 | Buy Now |
DISTI #
79326185
|
Verical | DC Fan Axial Ball Bearing 24V 21.6V to 26.4V 49.4CFM 53dB 60 X 60 X 25mm Long Life/Low Noise/Low Power Consumption/High Speed/High Static Pressure Min Qty: 1 Package Multiple: 1 Date Code: 2351 | Americas - 28 |
|
$67.4423 / $80.7779 | Buy Now |
|
PUI | RoHS: Compliant Min Qty: 80 Package Multiple: 80 Lead time: 26 Weeks, 0 Days | 560 |
|
$44.0400 / $53.1400 | Buy Now |
DISTI #
C1S721900021880
|
Chip1Stop | DC Fan Axial Ball Bearing 24V 21.6V to 26.4V 49.4CFM 53dB 60 X 60 X 25mm Long Life/Low Noise/Low Power Consumption/High Speed/High Static Pressure RoHS: Compliant Container: Bulk | 4 |
|
$41.1000 | Buy Now |
|
Master Electronics | DC Fans Axial Fan, 60x60x25mm, 24VDC, Performance, Long Life 180Khr., Ribless, Tach/PWM RoHS: Compliant |
29 In Stock |
|
$47.4000 / $64.3800 | Buy Now |
|
Neutron USA | DC Fans 60x25mm 24VDC HiPerf LgLife NoRib TachPWM | 50 |
|
$200.1300 | Buy Now |
Part Details for 9LG0624P4S001
9LG0624P4S001 CAD Models
9LG0624P4S001 Part Data Attributes
|
9LG0624P4S001
Sanyo-Denki Co Ltd
Buy Now
Datasheet
|
Compare Parts:
9LG0624P4S001
Sanyo-Denki Co Ltd
DC Fan, 0.34A, 24V, 8.16W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SANYO DENKI AMERICA INC | |
Reach Compliance Code | unknown | |
Airflow | 49.4 CFM | |
Approvals | UL | |
Body Material | PLASTIC | |
Height | 60 mm | |
Length | 60 mm | |
Life Expectancy | 180000 h | |
Noise | 53 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 30.58 mmH2O | |
Rated Current | 0.34 A | |
Rated Power | 8.16 W | |
Rated Voltage | 24 V | |
Speed | 11000 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 100 g | |
Width | 25 mm |