Part Details for 9L28020-008-H100 by Belden Inc
Overview of 9L28020-008-H100 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9L28020-008-H100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Flat Cable 20 1.27mm 28AWG 30.48m Tinned Copper 1A 300VAC RoHS: Compliant |
12 In Stock |
|
$268.6200 / $305.8400 | Buy Now |
|
Bristol Electronics | 98 |
|
RFQ | ||
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1 |
|
$125.0000 / $192.3100 | Buy Now |
|
Master Electronics | Flat Cable 20 1.27mm 28AWG 30.48m Tinned Copper 1A 300VAC RoHS: Compliant |
12 In Stock |
|
$268.6200 / $305.8400 | Buy Now |