Part Details for 9L28015-008-H100 by Belden Inc
Overview of 9L28015-008-H100 by Belden Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HPH1-0076LD | Coilcraft Inc | General Purpose Inductor, 10.9uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HPH1-0059LB | Coilcraft Inc | General Purpose Inductor, 8.5uH, 5%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HPH1-0059LD | Coilcraft Inc | General Purpose Inductor, 8.5uH, 5%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for 9L28015-008-H100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Flat Ribbon Cable Polyvinyl Chloride 15Conductors 28AWG 300VAC 30.48m RoHS: Compliant |
7 In Stock |
|
$167.4300 / $178.4700 | Buy Now |
|
Master Electronics | Flat Ribbon Cable Polyvinyl Chloride 15Conductors 28AWG 300VAC 30.48m RoHS: Compliant |
7 In Stock |
|
$167.4300 / $178.4700 | Buy Now |