Part Details for 9L28010 by Belden Inc
Results Overview of 9L28010 by Belden Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9L28010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 100 |
|
RFQ | ||
|
Quest Components | WIRE AND CABLE, 10 CONDUCTOR(S), 28AWG, 300V, FLAT CABLE | 23 |
|
$0.3000 / $0.3600 | Buy Now |