Part Details for 9L26016 008H100 by Belden Inc
Overview of 9L26016 008H100 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9L26016 008H100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20C2967
|
Newark | 16 #26 Str Pvc Ribbon/ Gray Rohs Compliant: Yes |Belden 9L26016 008H100 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 35000 |
|
$265.6500 / $286.2000 | Buy Now |
DISTI #
BEL1472-100-ND
|
DigiKey | CBL RIBN 16COND 0.05 GRAY 100' Min Qty: 1 Lead time: 16 Weeks Container: Box |
11 In Stock |
|
$252.3280 / $397.6600 | Buy Now |
DISTI #
70003744
|
RS | Multiconductor Cable, 16C/26AWG, 7x34, TC, PVC ins, Gray Ribbon Cable | Belden 9L26016 008H100 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: ft. Coil | 0 |
|
$361.8700 / $397.6600 | RFQ |
DISTI #
9L26016.008H100
|
TME | Wire: ribbon, 1.27mm, stranded, Cu, unshielded, PVC, grey, 30m, 100ft Min Qty: 30 | 30 |
|
$4.4500 / $5.3500 | Buy Now |