Part Details for 9HT12-32.768KBZY-T by TXC Corporation
Overview of 9HT12-32.768KBZY-T by TXC Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for 9HT12-32.768KBZY-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51Y9984
|
Newark | 1.6X1.0 - 32.768Khz Quartz Xtal/Ceramic, +/-50Ppm @25C, 7Pf |Txc 9HT12-32.768KBZY-T RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6120 / $0.6490 | Buy Now |
DISTI #
887-2622-1-ND
|
DigiKey | CRYSTAL 32.7680KHZ 7PF SMD Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4703 In Stock |
|
$0.5750 / $1.2000 | Buy Now |
DISTI #
717-9HT12-32.76KBZYT
|
Mouser Electronics | Crystals 32.768kHz 7pF 50ppm -40C +85C RoHS: Compliant | 0 |
|
$0.5750 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.5750 | Buy Now |
DISTI #
9HT12-32.768KBZY
|
TME | Resonator: quartz, 32.768kHz, ±50ppm, 7pF, SMD, 1.6x1x0.5mm Min Qty: 1000 | 0 |
|
$0.7400 | RFQ |
Part Details for 9HT12-32.768KBZY-T
9HT12-32.768KBZY-T CAD Models
9HT12-32.768KBZY-T Part Data Attributes
|
9HT12-32.768KBZY-T
TXC Corporation
Buy Now
Datasheet
|
Compare Parts:
9HT12-32.768KBZY-T
TXC Corporation
CRYSTAL 32.7680KHZ 7PF SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TXC CORP | |
Package Description | SMD, 2 PIN | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TXC CORPORATION | |
Aging | 3 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 0.5 µW | |
Frequency Stability | 0.0108% | |
Frequency Tolerance | 50 ppm | |
Load Capacitance | 7 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 1.6mm x 1mm x 0.5mm | |
Series Resistance | 90000 Ω | |
Surface Mount | YES |