Part Details for 9HT11-32.768KBZC-T by TXC Corporation
Overview of 9HT11-32.768KBZC-T by TXC Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9HT11-32.768KBZC-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92Y2564
|
Newark | 2.0X1.2 - 32.768Khz Quartz Xtal/Ceramic, +/-50Ppm @25C, 9Pf |Txc 9HT11-32.768KBZC-T RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3730 / $0.4400 | Buy Now |
DISTI #
887-2613-1-ND
|
DigiKey | CRYSTAL 32.7680KHZ 9PF SMD Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8284 In Stock |
|
$0.3500 / $0.7800 | Buy Now |
DISTI #
717-9HT11-32.76KBZCT
|
Mouser Electronics | Crystals 32.768kHz 9pF 50ppm -40C +85C RoHS: Compliant | 0 |
|
$0.3500 / $0.3700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.3500 | Buy Now |
DISTI #
9HT11-32.768KBZC
|
TME | Resonator: quartz, 32.768kHz, ±50ppm, 9pF, SMD, 2x1.2x0.6mm Min Qty: 1000 | 0 |
|
$0.4510 | RFQ |
Part Details for 9HT11-32.768KBZC-T
9HT11-32.768KBZC-T CAD Models
9HT11-32.768KBZC-T Part Data Attributes
|
9HT11-32.768KBZC-T
TXC Corporation
Buy Now
|
Compare Parts:
9HT11-32.768KBZC-T
TXC Corporation
|
Samacsys Manufacturer | TXC CORPORATION |