Part Details for 9HT11-32.768KAZF-T by TXC Corporation
Overview of 9HT11-32.768KAZF-T by TXC Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9HT11-32.768KAZF-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37T9213
|
Newark | 2.0X1.2 - 32.768Khz Quartz Xtal/Ceramic, +/-30Ppm @25C, 12.5Pf |Txc 9HT11-32.768KAZF-T Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3990 / $0.4710 | Buy Now |
DISTI #
9HT11-32.768KAZF-T-ND
|
DigiKey | CRYSTAL 32.7680KHZ 12.5PF SMD Min Qty: 3000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4394 | Buy Now |
DISTI #
717-9HT11-32.7KAZF-T
|
Mouser Electronics | Crystals 32.768KHz 30ppm 12.5pF -20C +70C RoHS: Compliant | 0 |
|
$0.4110 / $0.4280 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.3750 | Buy Now |
Part Details for 9HT11-32.768KAZF-T
9HT11-32.768KAZF-T CAD Models
9HT11-32.768KAZF-T Part Data Attributes
|
9HT11-32.768KAZF-T
TXC Corporation
Buy Now
|
Compare Parts:
9HT11-32.768KAZF-T
TXC Corporation
|
Samacsys Manufacturer | TXC CORPORATION |