Part Details for 9HT10-32.768KEZF-T by TXC Corporation
Results Overview of 9HT10-32.768KEZF-T by TXC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
9HT10-32.768KEZF-T Information
9HT10-32.768KEZF-T by TXC Corporation is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Price & Stock for 9HT10-32.768KEZF-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52T7221
|
Newark | Quartz Crystal, 32.768Khz, 12.5Pf, Smd, Full Reel, Frequency Nom:32.768Khz, Crystal Case:-, Frequ... more RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3990 / $0.4710 | Buy Now |
DISTI #
52T7220
|
Newark | Crystal, 32.768Khz, 12.5Pf, 3.2 X 1.5Mm, Frequency Nom:32.768Khz, Crystal Case:Smd, 3.2Mm X 1.5Mm,... more RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5810 | Buy Now |
DISTI #
887-1507-1-ND
|
DigiKey | CRYSTAL 32.7680KHZ 12.5PF SMD Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
32846 In Stock |
|
$0.3750 / $0.7800 | Buy Now |
DISTI #
717-9HT10-32.768KEZF
|
Mouser Electronics | Crystals 32.768KHz 12.5pF RoHS: Compliant | 2387 |
|
$0.3640 / $0.7400 | Buy Now |
|
Future Electronics | 9HT10 Series 3 x 1.5 x 0.85 mm 32.768 kHz ±10 ppm 12.5 pF Ceramic Crystal RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks Container: Reel |
0 Reel |
|
$0.3700 | Buy Now |
DISTI #
9HT10-32.768KEZF
|
TME | Resonator: quartz, 32.768kHz, ±10ppm, 12.5pF, SMD, 3.2x1.5x0.75mm Min Qty: 1000 | 0 |
|
$0.4830 | RFQ |
|
Vyrian | Crystals & Resonators | 17059 |
|
RFQ |