Part Details for 9HT10-32.768KBZB-T by TXC Corporation
Overview of 9HT10-32.768KBZB-T by TXC Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9HT10-32.768KBZB-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
887-2603-1-ND
|
DigiKey | CRYSTAL 32.7680KHZ 6PF SMD Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
43865 In Stock |
|
$0.3553 / $0.6800 | Buy Now |
DISTI #
717-9HT10-32.76KBZBT
|
Mouser Electronics | Crystals 32.768kHz 6pF 50ppm -40C +85C RoHS: Compliant | 0 |
|
$0.3500 / $0.3760 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.3250 | Buy Now |
DISTI #
9HT10-32.768KBZB
|
TME | Resonator: quartz, 32.768kHz, ±50ppm, 6pF, SMD, 3.2x1.5x0.75mm Min Qty: 1000 | 0 |
|
$0.4660 | RFQ |
Part Details for 9HT10-32.768KBZB-T
9HT10-32.768KBZB-T CAD Models
9HT10-32.768KBZB-T Part Data Attributes
|
9HT10-32.768KBZB-T
TXC Corporation
Buy Now
|
Compare Parts:
9HT10-32.768KBZB-T
TXC Corporation
|
Samacsys Manufacturer | TXC CORPORATION |