Part Details for 9HT10-32.768KAZF-T by TXC Corporation
Overview of 9HT10-32.768KAZF-T by TXC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 9HT10-32.768KAZF-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52T7212
|
Newark | Crystal, 32.768Khz, 12.5Pf, 3.2 X 1.5Mm, Frequency Nom:32.768Khz, Crystal Case:Smd, 3.2Mm X 1.5Mm, Frequency Stability +/-:-, Load Capacitance:12.5Pf, Frequency Tolerance +/-:30Ppm, Product Range:9Ht10 Series, Frequency:32.768Khzrohs Compliant: Yes |Txc 9HT10-32.768KAZF-T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 329 |
|
$0.5220 | Buy Now |
DISTI #
52T7213
|
Newark | Crystal, 32.768Khz, 12.5Pf, 3.2 X 1.5Mm, Frequency Nom:32.768Khz, Crystal Case:Smd, 3.2Mm X 1.5Mm, Frequency Stability +/-:-, Load Capacitance:12.5Pf, Frequency Tolerance +/-:30Ppm, Product Range:9Ht10 Series, Frequency:32.768Khzrohs Compliant: Yes |Txc 9HT10-32.768KAZF-T Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3960 / $0.4140 | Buy Now |
DISTI #
887-1503-1-ND
|
DigiKey | CRYSTAL 32.7680KHZ 12.5PF SMD Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9095 In Stock |
|
$0.3818 / $0.7400 | Buy Now |
DISTI #
717-9HT10-32.768KAZF
|
Mouser Electronics | Crystals 32.768KHz 12.5pF RoHS: Compliant | 0 |
|
$0.3810 / $0.4050 | Order Now |
DISTI #
V72:2272_14758458
|
Arrow Electronics | 3.2x1.5 Timing XTAL 0.032768 MHz 30ppm 12.5pF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2208 Container: Cut Strips | Americas - 12 |
|
$0.3591 / $0.3652 | Buy Now |
|
Future Electronics | Crystal 9HT10 Series 32.768KHz 30ppm @25C, 12.5pF 3.0x1.5mm RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks Container: Reel | 3000Reel |
|
$0.3350 / $0.3550 | Buy Now |
DISTI #
9HT10-32.768KAZF
|
TME | Resonator: quartz, 32.768kHz, ±30ppm, 12.5pF, SMD, 3.2x1.5x0.75mm Min Qty: 1000 | 0 |
|
$0.5010 | RFQ |
Part Details for 9HT10-32.768KAZF-T
9HT10-32.768KAZF-T CAD Models
9HT10-32.768KAZF-T Part Data Attributes
|
9HT10-32.768KAZF-T
TXC Corporation
Buy Now
Datasheet
|
Compare Parts:
9HT10-32.768KAZF-T
TXC Corporation
CRYSTAL 32.7680KHZ 12.5PF SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TXC CORP | |
Package Description | SMD, 2 PIN | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TXC CORPORATION | |
Aging | 3 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1 µW | |
Frequency Stability | 0.0108% | |
Frequency Tolerance | 30 ppm | |
Load Capacitance | 12.5 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 3.2mm x 1.5mm x 0.75mm | |
Series Resistance | 70000 Ω | |
Surface Mount | YES |