Part Details for 9H03270036 by TXC Corporation
Overview of 9H03270036 by TXC Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9H03270036
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
9H03270036-ND
|
DigiKey | CRYSTAL 32.7680KHZ 12.5PF SMD Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
717-9H03270036
|
Mouser Electronics | Crystals T10,pp 12.5pF 20ppm RoHS: Compliant | 0 |
|
$0.3640 / $0.3680 | Order Now |