Part Details for 9GV3612G301 by Sanyo-Denki Co Ltd
Overview of 9GV3612G301 by Sanyo-Denki Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9GV3612G301
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1688-1695-ND
|
DigiKey | FAN AXIAL 36X28MM 12VDC WIRE Min Qty: 1 Lead time: 16 Weeks Container: Box |
3003 In Stock |
|
$12.2382 / $16.7000 | Buy Now |
DISTI #
978-9GV3612G301
|
Mouser Electronics | DC Fans DC Axial Fan, 36x36x28mm, 12VDC, Guide Vane, Tachometer RoHS: Compliant | 103 |
|
$13.2900 / $16.7000 | Buy Now |
DISTI #
V36:1790_07159838
|
Arrow Electronics | DC Fan Axial Ball Bearing 12V 7V to 13.2V 14.1CFM 52dB 36 X 36 X 28mm Sensor RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2241 | Americas - 94 |
|
$10.6690 / $11.2880 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.6000 / $15.7600 | Buy Now |
DISTI #
65748838
|
Verical | DC Fan Axial Ball Bearing 12V 7V to 13.2V 14.1CFM 52dB 36 X 36 X 28mm Sensor RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2241 | Americas - 94 |
|
$10.6690 / $11.2880 | Buy Now |
|
Bristol Electronics | 112 |
|
RFQ | ||
DISTI #
000000000002646333
|
Sager | DC Fans DC Axial Fan, 36x36x28mm, 12VDC, Guide Vane, Tachometer Min Qty: 1 | 480 |
|
$11.3300 / $15.1700 | Buy Now |
DISTI #
C1S721900010857
|
Chip1Stop | DC Fan Axial Ball Bearing 12V 7V to 13.2V 14.1CFM 52dB 36 X 36 X 28mm Sensor RoHS: Compliant Container: Bulk | 106 |
|
$10.1000 / $10.4000 | Buy Now |
|
Neutron USA | DC Fan Sq36x28mm 12VDC 4.08W, 14krpm 14.1CFM 52dB, Tach, 3 wire, Plastic F/B | 50 |
|
$89.4500 | Buy Now |