Part Details for 9GV1512P5M011 by Sanyo-Denki Co Ltd
Overview of 9GV1512P5M011 by Sanyo-Denki Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9GV1512P5M011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1688-9GV1512P5M011-ND
|
DigiKey | 150X50MM 12V,GUIDE VANE,RBLS DC Min Qty: 28 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$45.1618 | Buy Now |
DISTI #
978-9GV1512P5M011
|
Mouser Electronics | DC Fans DC Axial Fan, 150x150x50mm, 12VDC, 224CFM, Guide Vane, Ribless, Tach/PWM RoHS: Compliant | 0 |
|
$41.8500 / $44.9400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$36.8100 / $48.3300 | Buy Now |
DISTI #
000000000006040266
|
Sager | DC Fans DC Axial Fan, 150x150x50mm, 12VDC, 224CFM, Guide Vane, Ribless, Tach/PWM Min Qty: 1 | 0 |
|
$34.6000 / $47.5100 | Buy Now |