Part Details for 9GV1512H502 by Sanyo-Denki Co Ltd
Overview of 9GV1512H502 by Sanyo-Denki Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9GV1512H502
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1688-2242-ND
|
DigiKey | FAN AXIAL 150X50MM 12VDC WIRE Min Qty: 1 Lead time: 16 Weeks Container: Box |
47 In Stock |
|
$37.3847 / $50.1400 | Buy Now |
DISTI #
978-9GV1512H502
|
Mouser Electronics | DC Fans DC Axial Fan, 150x150x50mm, 12VDC, Guide Vane RoHS: Compliant | 26 |
|
$37.9600 / $49.9900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$36.3600 / $48.1300 | Buy Now |
DISTI #
9GV1512H502
|
TME | Fan: DC, axial, 12VDC, 150x150x50mm, 512.4m3/h, 61dBA, ball bearing Min Qty: 1 | 0 |
|
$37.7000 / $55.2900 | RFQ |
|
Neutron USA | DC Fan 150x50mm 12VDC 34.8W, 300CFM 61dB, Guide Vane, 2 wire | 50 |
|
$89.5000 | Buy Now |