Part Details for 9GV1412P1G001 by Sanyo-Denki Co Ltd
Overview of 9GV1412P1G001 by Sanyo-Denki Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 9GV1412P1G001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1688-2180-ND
|
DigiKey | FAN AXIAL 140X38MM 12VDC WIRE Min Qty: 1 Lead time: 12 Weeks Container: Box |
15 In Stock |
|
$61.9705 / $80.7100 | Buy Now |
DISTI #
978-9GV1412P1G001
|
Mouser Electronics | DC Fans Axial Fan, 140x140x38mm, 12VDC, Guide Vane, High Performance, Ribless, Tach/PWM RoHS: Compliant | 2 |
|
$61.9700 / $80.6500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$58.1000 / $78.1400 | Buy Now |
DISTI #
84431573
|
Verical | High Airflow Fan RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 28 |
|
$93.3156 / $101.5770 | Buy Now |
DISTI #
000000000005421543
|
Sager | DC Fans Axial Fan, 140x140x38mm, 12VDC, Guide Vane, High Performance, Ribless, Tach/PWM Min Qty: 1 | 0 |
|
$55.9500 / $67.6400 | Buy Now |
DISTI #
C1S721900042962
|
Chip1Stop | High Airflow Fan RoHS: Compliant pbFree: No Container: Bulk | 3 |
|
$77.4000 | Buy Now |
|
Neutron USA | DC Fans Fan 140x38mm 12VDC 55.2W w/Tach & PWM | 15 |
|
$224.3000 | Buy Now |
Part Details for 9GV1412P1G001
9GV1412P1G001 CAD Models
9GV1412P1G001 Part Data Attributes
|
9GV1412P1G001
Sanyo-Denki Co Ltd
Buy Now
Datasheet
|
Compare Parts:
9GV1412P1G001
Sanyo-Denki Co Ltd
Fan/Blower,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SANYO DENKI AMERICA INC | |
Reach Compliance Code | unknown | |
Airflow | 310 CFM | |
Approvals | CUL;TUV;UL | |
Body Material | PLASTIC | |
Height | 140 mm | |
Length | 140 mm | |
Life Expectancy | 40000 h | |
Noise | 70 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Pressure | 65.278 mmH2O | |
Rated Current | 4.6 A | |
Rated Power | 55.2 W | |
Rated Voltage | 12 V | |
Speed | 7600 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 630 g | |
Width | 38 mm |