Part Details for 9GV1248P4G01 by Sanyo-Denki Co Ltd
Overview of 9GV1248P4G01 by Sanyo-Denki Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 9GV1248P4G01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1688-1691-ND
|
DigiKey | FAN AXIAL 120X25.4MM 48VDC WIRE Min Qty: 1 Lead time: 12 Weeks Container: Box |
778 In Stock |
|
$47.2505 / $60.0200 | Buy Now |
DISTI #
978-9GV1248P4G01
|
Mouser Electronics | DC Fans DC Axial Fan, 120x120x25mm, 48VDC, Guide Vane, Tachometer, PWM RoHS: Compliant | 269 |
|
$41.8800 / $44.5600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
30 On Order |
|
$45.6800 / $60.1500 | Buy Now |
DISTI #
9GV1248P4G01
|
TME | Fan: DC, axial, 48VDC, 120x120x25mm, 289.8m3/h, 58dBA, ball, 5100rpm Min Qty: 31 | 0 |
|
$42.8700 | RFQ |
DISTI #
000000000002758054
|
Sager | DC Fans DC Axial Fan, 120x120x25mm, 48VDC, Guide Vane, Tachometer, PWM Min Qty: 1 | 10 |
|
$43.0700 / $52.0700 | Buy Now |
|
Master Electronics | RoHS: Compliant |
30 On Order |
|
$45.6800 / $60.1500 | Buy Now |
|
Neutron USA | DC Fan Sq120x25mm 48DC 20.2W, 171CFM, GuideVaneTach PWM duty 0% 55CFM, Plastic F/B | 50 |
|
$164.6300 | Buy Now |