Part Details for 9GV1212J1021 by Sanyo-Denki Co Ltd
Overview of 9GV1212J1021 by Sanyo-Denki Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9GV1212J1021
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
9GV1212J1021-ND
|
DigiKey | FAN AXIAL 120X38MM 12VDC WIRE Min Qty: 21 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$44.0638 | Buy Now |
DISTI #
978-9GV1212J1021
|
Mouser Electronics | DC Fans DC Axial Fan, 120x120x38mm, 12VDC, 224CFM, Guide Vane, Ribless, Sensorless RoHS: Compliant | 0 |
|
$40.1200 / $43.0200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$35.5300 / $46.0400 | Buy Now |
DISTI #
000000000006040262
|
Sager | DC Fans DC Axial Fan, 120x120x38mm, 12VDC, 224CFM, Guide Vane, Ribless, Sensorless Min Qty: 1 | 0 |
|
$32.4800 / $44.5900 | Buy Now |