Part Details for 9GV0824P4K01 by Sanyo-Denki Co Ltd
Overview of 9GV0824P4K01 by Sanyo-Denki Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9GV0824P4K01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V36:1790_07161942
|
Arrow Electronics | DC Fan Axial Ball Bearing 24V 20.4V to 27.6V 74.8CFM 52dB 80 X 80 X 25mm Sensor RoHS: Compliant Min Qty: 6 Package Multiple: 1 Lead time: 28 Weeks Date Code: 2242 | Americas - 31 |
|
$16.4700 / $18.1200 | Buy Now |
DISTI #
66243576
|
Verical | DC Fan Axial Ball Bearing 24V 20.4V to 27.6V 74.8CFM 52dB 80 X 80 X 25mm Sensor RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2242 | Americas - 31 |
|
$16.4700 / $18.1200 | Buy Now |
|
Neutron USA | DC Fan Sq80x25mm 24VDC 10.6W, 5600rpm 74.8CFM 52dB, Tach PWM, 18.7CFM at 0%PWM, 4 Wire, Plastic F/B | 0 |
|
$83.9600 | Buy Now |
Part Details for 9GV0824P4K01
9GV0824P4K01 CAD Models
9GV0824P4K01 Part Data Attributes
|
9GV0824P4K01
Sanyo-Denki Co Ltd
Buy Now
Datasheet
|
Compare Parts:
9GV0824P4K01
Sanyo-Denki Co Ltd
DC Fan, Axial Construction, 0.44A, 24V, 10.56W,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANYO DENKI AMERICA INC | |
Reach Compliance Code | unknown | |
Airflow | 74.8 CFM | |
Approvals | TUV; UL | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Construction | AXIAL | |
Height | 80 mm | |
Length | 80 mm | |
Life Expectancy | 40000 h | |
Noise | 52 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Pressure | 17.525 mmH2O | |
Rated Current | 0.44 A | |
Rated Power | 10.56 W | |
Rated Voltage | 24 V | |
Speed | 5600 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 125 g | |
Width | 25.2 mm |