Part Details for 9GV0412P3J03 by Sanyo-Denki Co Ltd
Overview of 9GV0412P3J03 by Sanyo-Denki Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Automotive
Part Details for 9GV0412P3J03
9GV0412P3J03 CAD Models
9GV0412P3J03 Part Data Attributes
|
9GV0412P3J03
Sanyo-Denki Co Ltd
Buy Now
Datasheet
|
Compare Parts:
9GV0412P3J03
Sanyo-Denki Co Ltd
DC Fan, 0.6A, 12V,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANYO DENKI AMERICA INC | |
Reach Compliance Code | unknown | |
Body Material | PLASTIC | |
Height | 40 mm | |
Length | 40 mm | |
Noise | 55 dB | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 0.6 A | |
Rated Voltage | 12 V | |
Speed | 14700 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 50 g | |
Width | 28 mm |