Part Details for 9GL1212F101 by Sanyo-Denki Co Ltd
Overview of 9GL1212F101 by Sanyo-Denki Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for 9GL1212F101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1688-1619-ND
|
DigiKey | FAN AXIAL 119X38MM 12VDC WIRE Min Qty: 1 Lead time: 16 Weeks Container: Box | Temporarily Out of Stock |
|
$20.3879 / $27.3400 | Buy Now |
DISTI #
978-9GL1212F101
|
Mouser Electronics | DC Fans Axial Fan, 120x120x38mm, 12VDC, Long Life, High Performance, Ribless, Tach RoHS: Compliant | 8 |
|
$21.0500 / $31.8500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$23.3200 / $30.8800 | Buy Now |
DISTI #
9GL1212F101
|
TME | Fan: DC, axial, 12VDC, 120x120x38mm, 147m3/h, 36dBA, ball bearing Min Qty: 1 | 42 |
|
$25.4100 / $37.2600 | Buy Now |
DISTI #
000000000002138551
|
Sager | DC Fans Axial Fan, 120x120x38mm, 12VDC, Long Life, High Performance, Ribless, Tach Min Qty: 1 | 0 |
|
$22.2000 / $29.7300 | Buy Now |
|
Neutron USA | DC Fan 120x38mm 12VDC 3.35W, 87CFM 36dB, LngLf Perf NoRib Tach | 8 |
|
$114.9100 | Buy Now |
Part Details for 9GL1212F101
9GL1212F101 CAD Models
9GL1212F101 Part Data Attributes
|
9GL1212F101
Sanyo-Denki Co Ltd
Buy Now
Datasheet
|
Compare Parts:
9GL1212F101
Sanyo-Denki Co Ltd
Fan/Blower,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SANYO DENKI AMERICA INC | |
Reach Compliance Code | unknown | |
Airflow | 87 CFM | |
Approvals | CSA;TUV;UL | |
Body Material | PLASTIC | |
Height | 120 mm | |
Length | 120 mm | |
Life Expectancy | 100000 h | |
Noise | 36 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Pressure | 5.537 mmH2O | |
Rated Current | 0.28 A | |
Rated Power | 3.36 W | |
Rated Voltage | 12 V | |
Speed | 2280 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 370 g | |
Width | 38 mm |