Part Details for 9GAX0412P3S0011 by Sanyo-Denki Co Ltd
Overview of 9GAX0412P3S0011 by Sanyo-Denki Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9GAX0412P3S0011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1688-2176-ND
|
DigiKey | FAN AXIAL 40X28MM 12VDC WIRE Min Qty: 1 Lead time: 16 Weeks Container: Box | Temporarily Out of Stock |
|
$16.5394 / $22.3500 | Buy Now |
DISTI #
978-9GAX0412P3S0011
|
Mouser Electronics | DC Fans Fan, 40x40x28mm, 12VDC, Low Power/Vibration, Ribless, Tach/PWM (Duty0% Stop) RoHS: Compliant | 137 |
|
$16.6600 / $22.2300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$16.2100 / $21.4600 | Buy Now |
DISTI #
9GAX0412P3S0011
|
TME | Fan: DC, axial, 12VDC, 40x40x28mm, 54m3/h, 64dBA, ball bearing Min Qty: 31 | 0 |
|
$17.4400 | RFQ |
DISTI #
000000000005438421
|
Sager | DC Fans Fan, 40x40x28mm, 12VDC, Low Power/Vibration, Ribless, Tach/PWM (Duty0% Stop) Min Qty: 1 | 0 |
|
$15.4300 / $20.6600 | Buy Now |
|
Neutron USA | DC Fan Sq40x28mm 12VDC 15.6W, 25krpm 31.8CFM 64dB,NoRib Tach PWM Duty 0%Stop, 4 wire, Plastic F/B | 50 |
|
$91.5100 | Buy Now |