Part Details for 9GA1212P4S0011 by Sanyo-Denki Co Ltd
Results Overview of 9GA1212P4S0011 by Sanyo-Denki Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9GA1212P4S0011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1688-1866-ND
|
DigiKey | FAN AXIAL 120X25.4MM 12VDC WIRE Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
45 In Stock |
|
$36.5352 / $50.1800 | Buy Now |
DISTI #
978-9GA1212P4S0011
|
Mouser Electronics | DC Fans Axial Fan, 120x120x25mm, 12VDC, 113CFM, Low Power, Ribless, Tach/PWM RoHS: Compliant | 20 |
|
$46.9900 / $47.7300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$47.5300 / $95.4000 | Buy Now |
DISTI #
000000000005605662
|
Sager | DC Fans Axial Fan, 120x120x25mm, 12VDC, 113CFM, Low Power, Ribless, Tach/PWM Min Qty: 1 | 0 |
|
$48.3200 / $58.4200 | Buy Now |