Part Details for 9GA0912P4S03 by Sanyo-Denki Co Ltd
Overview of 9GA0912P4S03 by Sanyo-Denki Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 9GA0912P4S03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1688-1608-ND
|
DigiKey | FAN AXIAL 92X25MM 12VDC WIRE Min Qty: 1 Lead time: 12 Weeks Container: Box |
120 In Stock |
|
$20.2725 / $26.9500 | Buy Now |
DISTI #
978-9GA0912P4S03
|
Mouser Electronics | DC Fans DC Axial Fan, 92x92x25mm, 12VDC, High Performance, Low Power, Tachometer, PWM RoHS: Compliant | 0 |
|
$20.4500 / $26.9500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$19.8800 / $26.3200 | Buy Now |
DISTI #
000000000003019485
|
Sager | DC Fans DC Axial Fan, 92x92x25mm, 12VDC, High Performance, Low Power, Tachometer, PWM Min Qty: 1 | 0 |
|
$18.9200 / $25.3400 | Buy Now |
DISTI #
C1S721900056938
|
Chip1Stop | DC fan motor RoHS: Compliant Container: Bulk | 5 |
|
$26.5000 | Buy Now |
|
Neutron USA | DC Fan 92x25mm 12VDC 2.4W, 59CFM 35dB, HiPrf LoPwr Tch PWM duty0% 23.3CFM | 50 |
|
$110.1300 | Buy Now |
Part Details for 9GA0912P4S03
9GA0912P4S03 CAD Models
9GA0912P4S03 Part Data Attributes
|
9GA0912P4S03
Sanyo-Denki Co Ltd
Buy Now
Datasheet
|
Compare Parts:
9GA0912P4S03
Sanyo-Denki Co Ltd
DC Fan,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SANYO DENKI AMERICA INC | |
Reach Compliance Code | unknown | |
Airflow | 59 CFM | |
Approvals | CUL;TUV;UL | |
Body Material | PLASTIC | |
Height | 92 mm | |
Length | 92 mm | |
Life Expectancy | 60000 h | |
Noise | 35 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Pressure | 6.096 mmH2O | |
Rated Current | 0.2 A | |
Rated Power | 2.4 W | |
Rated Voltage | 12 V | |
Speed | 3800 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 125 g | |
Width | 25.2 mm |