There are no models available for this part yet.
Overview of 9GA0824H7001 by Sanyo-Denki Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Electronic Manufacturing
Price & Stock for 9GA0824H7001 by Sanyo-Denki Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1688-1984-ND
|
DigiKey | FAN AXIAL 80X15MM 24VDC WIRE Min Qty: 1 Lead time: 12 Weeks Container: Box |
338 In Stock |
|
$15.3997 / $20.8100 | Buy Now | |
DISTI #
978-9GA0824H7001
|
Mouser Electronics | DC Fans DC Axial Fan, 80x80x15mm, 24VDC, High Performance, Low Power, Tachometer RoHS: Compliant | 61 |
|
$15.1000 / $20.7000 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$15.0600 / $19.9800 | Buy Now | ||
DISTI #
9GA0824H7001
|
TME | Fan: DC, axial, 24VDC, 80x80x15mm, 53.4m3/h, 29dBA, ball, 3800rpm Min Qty: 1 | 105 |
|
$15.9700 / $17.0800 | Buy Now | |
DISTI #
000000000005002288
|
Sager | DC Fans DC Axial Fan, 80x80x15mm, 24VDC, High Performance, Low Power, Tachometer Min Qty: 1 | 0 |
|
$14.3700 / $19.2400 | Buy Now | |
DISTI #
C1S721900034802
|
Chip1Stop | DC Fan Axial Ball Bearing 24V 12V to 26.4V 31.4CFM 29dB 80 X 80 X 15mm Low Noise/Low Power Consumption/High Air Flow/High Static Pressure RoHS: Compliant pbFree: No Container: Bulk | 1 |
|
$19.3000 | Buy Now | |
Neutron USA | DC Fan Sq80x15mm 24VDC 1.2W, 31.4CFM, EnergySav, Tach, Plastic F/B | 50 |
|
$79.8300 | Buy Now |
CAD Models for 9GA0824H7001 by Sanyo-Denki Co Ltd
Part Data Attributes for 9GA0824H7001 by Sanyo-Denki Co Ltd
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SANYO DENKI AMERICA INC
|
Reach Compliance Code
|
unknown
|
Airflow
|
31.4 CFM
|
Approvals
|
CUL;TUV;UL
|
Body Material
|
PLASTIC
|
Height
|
80 mm
|
Length
|
80 mm
|
Life Expectancy
|
40000 h
|
Noise
|
29 dB
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-20 °C
|
Pressure
|
3.302 mmH2O
|
Rated Current
|
0.05 A
|
Rated Power
|
1.2 W
|
Rated Voltage
|
24 V
|
Speed
|
3800 rpm
|
Thermal Support Device Type
|
DC FAN
|
Weight
|
65 g
|
Width
|
15 mm
|