Part Details for 9GA0812P7S001 by Sanyo-Denki Co Ltd
Results Overview of 9GA0812P7S001 by Sanyo-Denki Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for 9GA0812P7S001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1688-1593-ND
|
DigiKey | FAN AXIAL 80X15MM 12VDC WIRE Min Qty: 1 Lead time: 16 Weeks Container: Box |
435 In Stock |
|
$18.7662 / $26.6400 | Buy Now |
DISTI #
978-9GA0812P7S001
|
Mouser Electronics | DC Fans DC Axial Fan, 80x80x15mm, 12VDC, High Performance, Low Power, Tachometer, PWM RoHS: Compliant | 31 |
|
$18.4400 / $22.9500 | Buy Now |
|
Onlinecomponents.com | DC Fans DC Axial Fan, 80x80x15mm, 12VDC, High Performance, Low Power, Tachometer, PWM RoHS: Compliant |
12 In Stock |
|
$17.9700 / $23.3100 | Buy Now |
|
Quest Components | 39 |
|
$27.8188 / $32.7280 | Buy Now | |
DISTI #
9GA0812P7S001
|
TME | Fan: DC, axial, 12VDC, 80x80x15mm, 70.8m3/h, 37dBA, ball, 5000rpm Min Qty: 31 | 65 |
|
$16.1900 | Buy Now |
DISTI #
000000000005002287
|
Sager | DC Fans DC Axial Fan, 80x80x15mm, 12VDC, High Performance, Low Power, Tachometer, PWM Min Qty: 1 | 150 |
|
$17.4200 / $21.0600 | Buy Now |
|
Master Electronics | DC Fans DC Axial Fan, 80x80x15mm, 12VDC, High Performance, Low Power, Tachometer, PWM RoHS: Compliant |
12 In Stock |
|
$17.9700 / $23.3100 | Buy Now |
Part Details for 9GA0812P7S001
9GA0812P7S001 CAD Models
9GA0812P7S001 Part Data Attributes
|
9GA0812P7S001
Sanyo-Denki Co Ltd
Buy Now
Datasheet
|
Compare Parts:
9GA0812P7S001
Sanyo-Denki Co Ltd
Fan/Blower,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SANYO DENKI AMERICA INC | |
Reach Compliance Code | unknown | |
Airflow | 41.7 CFM | |
Approvals | CUL;TUV;UL | |
Body Material | PLASTIC | |
Height | 80 mm | |
Length | 80 mm | |
Life Expectancy | 40000 h | |
Noise | 37 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Pressure | 5.842 mmH2O | |
Rated Current | 0.17 A | |
Rated Power | 2.04 W | |
Rated Voltage | 12 V | |
Speed | 5000 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 65 g | |
Width | 15 mm |