Part Details for 9GA0812P4G0011 by Sanyo-Denki Co Ltd
Overview of 9GA0812P4G0011 by Sanyo-Denki Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9GA0812P4G0011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
9GA0812P4G0011-ND
|
DigiKey | FAN AXIAL 80X25MM 12VDC WIRE Min Qty: 1 Lead time: 16 Weeks Container: Box | Temporarily Out of Stock |
|
$16.0374 / $21.6800 | Buy Now |
DISTI #
978-9GA0812P4G0011
|
Mouser Electronics | DC Fans DC Axial Fan, 80x80x25mm, 12VDC, Low Power, Ribless, Tachometer, PWM RoHS: Compliant | 41 |
|
$16.0000 / $21.4600 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$16.2200 / $23.6400 | Buy Now | |
|
Neutron USA | DC Fan Sq80x25mm 12VDC 5.76W, 6800rpm 67.4CFM 45dB, NoRib, Tach PWM duty 0% stop, 4 wire, Plastic F/B | 41 |
|
$91.5800 | Buy Now |