Part Details for 9GA0812P2S0011 by Sanyo-Denki Co Ltd
Overview of 9GA0812P2S0011 by Sanyo-Denki Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9GA0812P2S0011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1688-2239-ND
|
DigiKey | FAN AXIAL 80X32MM 12VDC WIRE Min Qty: 1 Lead time: 12 Weeks Container: Box |
32 In Stock |
|
$23.8611 / $32.0000 | Buy Now |
DISTI #
978-9GA0812P2S0011
|
Mouser Electronics | DC Fans DC Axial Fan, 80x80x32mm, 12VDC, Low Power, Ribless, Tachometer, PWM RoHS: Compliant | 0 |
|
$23.7400 / $31.8400 | Order Now |
|
Onlinecomponents.com | Tubeaxial Fan - 12VDC - Square 80mm L x 80mm H - 86.5 CFM (2.42m³/min) - Ball Bearing - 57.0dB(A) - 9.96 W - 9700 RPM - 4 Wire Leads. RoHS: Compliant |
15 In Stock |
|
$23.9400 / $35.9700 | Buy Now |
DISTI #
80319973
|
Verical | DC Fan Axial Ball Bearing 12V 10.2V to 13.8V 86.5CFM 57dB 80 X 80 X 32mm Sensor RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2411 | Americas - 14 |
|
$31.7590 / $46.7610 | Buy Now |
DISTI #
9GA0812P2S0011
|
TME | Fan: DC, axial, 12VDC, 80x80x32mm, 147m3/h, 57dBA, ball, 9700rpm Min Qty: 31 | 0 |
|
$25.9500 | RFQ |
|
PUI | Min Qty: 32 Package Multiple: 32 Lead time: 26 Weeks, 0 Days | 32 |
|
$27.7000 / $30.6100 | Buy Now |
DISTI #
000000000003568838
|
Sager | DC Fans DC Axial Fan, 80x80x32mm, 12VDC, Low Power, Ribless, Tachometer, PWM Min Qty: 1 | 0 |
|
$22.0900 / $29.5800 | Buy Now |
|
Master Electronics | Tubeaxial Fan - 12VDC - Square 80mm L x 80mm H - 86.5 CFM (2.42m³/min) - Ball Bearing - 57.0dB(A) - 9.96 W - 9700 RPM - 4 Wire Leads. RoHS: Compliant |
15 In Stock |
|
$23.9400 / $35.9700 | Buy Now |
|
Neutron USA | DC Fan 80x32mm 12VDC 9.96W, 86.5CFM 57dB, LoPwr Ribless TchPWM | 49 |
|
$59.9900 | Buy Now |