Part Details for 9GA0812P1H61 by Sanyo-Denki Co Ltd
Overview of 9GA0812P1H61 by Sanyo-Denki Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for 9GA0812P1H61
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1688-2120-ND
|
DigiKey | FAN AXIAL 80X38MM 12VDC WIRE Min Qty: 1 Lead time: 16 Weeks Container: Box |
131 In Stock |
|
$21.6186 / $28.9900 | Buy Now |
DISTI #
978-9GA0812P1H61
|
Mouser Electronics | DC Fans Axial Fan, 80x80x38mm, 12VDC, High Performance, Low Power, Tach/PWM Closed Loop RoHS: Compliant | 27 |
|
$21.6100 / $28.8300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$21.0200 / $27.8300 | Buy Now |
|
Neutron USA | DC Fan Sq80x38mm 12VDC 7.2W, 79.4CFM, Tach PWM duty 0% 22.6CFM, Plastic F/B | 50 |
|
$118.7100 | Buy Now |
Part Details for 9GA0812P1H61
9GA0812P1H61 CAD Models
9GA0812P1H61 Part Data Attributes
|
9GA0812P1H61
Sanyo-Denki Co Ltd
Buy Now
Datasheet
|
Compare Parts:
9GA0812P1H61
Sanyo-Denki Co Ltd
DC Fan, 0.6A, 12V, 7.2W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SANYO DENKI AMERICA INC | |
Reach Compliance Code | unknown | |
Airflow | 79.4 CFM | |
Approvals | CUL;TUV;UL | |
Body Material | PLASTIC | |
Height | 80 mm | |
Length | 80 mm | |
Life Expectancy | 40000 h | |
Noise | 55 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Pressure | 38.862 mmH2O | |
Rated Current | 0.6 A | |
Rated Power | 7.2 W | |
Rated Voltage | 12 V | |
Speed | 8250 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 160 g | |
Width | 38 mm |