Part Details for 9GA0612P6S001 by Sanyo-Denki Co Ltd
Results Overview of 9GA0612P6S001 by Sanyo-Denki Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9GA0612P6S001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1688-1572-ND
|
DigiKey | FAN AXIAL 60X20MM 12VDC WIRE Min Qty: 1 Lead time: 16 Weeks Container: Box |
524 In Stock |
|
$14.3640 / $20.6600 | Buy Now |
DISTI #
978-9GA0612P6S001
|
Mouser Electronics | DC Fans DC Axial Fan, 60x60x20mm, 12VDC, High Performance, Low Power, Tachometer, PWM RoHS: Compliant | 4 |
|
$14.5100 / $19.6100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.1800 / $18.6200 | Buy Now |
DISTI #
9GA0612P6S001
|
TME | Fan: DC, axial, 12VDC, 60x60x20mm, 42m3/h, 36dBA, ball, 5500rpm Min Qty: 31 | 0 |
|
$14.5400 | RFQ |
|
PUI | RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 26 Weeks, 0 Days | 250 |
|
$12.9400 / $17.3800 | Buy Now |
DISTI #
000000000003341699
|
Sager | DC Fans DC Axial Fan, 60x60x20mm, 12VDC, High Performance, Low Power, Tachometer, PWM Min Qty: 1 | 205 |
|
$13.3300 / $16.1200 | Buy Now |
DISTI #
9GA0612P6S001
|
Chip One Stop | Electromechanicals RoHS: Compliant pbFree: No Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 58 |
|
$16.0000 / $16.2000 | Buy Now |
Part Details for 9GA0612P6S001
9GA0612P6S001 CAD Models
9GA0612P6S001 Part Data Attributes
|
9GA0612P6S001
Sanyo-Denki Co Ltd
Buy Now
Datasheet
|
Compare Parts:
9GA0612P6S001
Sanyo-Denki Co Ltd
Fan/Blower,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SANYO DENKI AMERICA INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Airflow | 24.7 CFM | |
Approvals | CUL;TUV;UL | |
Body Material | PLASTIC | |
Height | 60 mm | |
Length | 60 mm | |
Life Expectancy | 40000 h | |
Noise | 36 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Pressure | 8.382 mmH2O | |
Rated Current | 0.15 A | |
Rated Power | 1.8 W | |
Rated Voltage | 12 V | |
Speed | 5500 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 70 g | |
Width | 20 mm |