Part Details for 9GA0612L9001 by Sanyo-Denki Co Ltd
Overview of 9GA0612L9001 by Sanyo-Denki Co Ltd
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for 9GA0612L9001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1688-1564-ND
|
DigiKey | FAN AXIAL 60X15MM 12VDC WIRE Min Qty: 1 Lead time: 12 Weeks Container: Box |
382 In Stock |
|
$13.2750 / $14.6500 | Buy Now |
DISTI #
978-9GA0612L9001
|
Mouser Electronics | DC Fans DC Axial Fan, 60x60x10mm, 12VDC, High Performance, Low Power, Tachometer RoHS: Compliant | 250 |
|
$13.2700 / $14.6500 | Buy Now |
DISTI #
V36:1790_07159379
|
Arrow Electronics | DC Fan Ball Bearing 12V 0.03A 0.36W 2300RPM 8.1CFM 17dB Flange Mount RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2315 | Americas - 35 |
|
$12.6600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
100 In Stock |
|
$13.9500 / $18.3100 | Buy Now |
DISTI #
84431590
|
Verical | DC Fan Ball Bearing 12V 0.03A 0.36W 2300RPM 8.1CFM 17dB Flange Mount RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 191 |
|
$13.0719 / $15.0194 | Buy Now |
DISTI #
85539097
|
Verical | DC Fan Ball Bearing 12V 0.03A 0.36W 2300RPM 8.1CFM 17dB Flange Mount RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2434 | Americas - 97 |
|
$18.9150 / $23.8030 | Buy Now |
DISTI #
68460044
|
Verical | DC Fan Ball Bearing 12V 0.03A 0.36W 2300RPM 8.1CFM 17dB Flange Mount RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2315 | Americas - 35 |
|
$12.6600 | Buy Now |
DISTI #
69780425
|
Verical | DC Fan Ball Bearing 12V 0.03A 0.36W 2300RPM 8.1CFM 17dB Flange Mount RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2301 | Americas - 20 |
|
$22.5106 / $24.4314 | Buy Now |
|
Quest Components | 16 |
|
$28.7983 / $30.3140 | Buy Now | |
DISTI #
000000000005248102
|
Sager | DC Fans DC Axial Fan, 60x60x10mm, 12VDC, High Performance, Low Power, Tachometer Min Qty: 1 | 0 |
|
$13.1100 / $15.8500 | Buy Now |
Part Details for 9GA0612L9001
9GA0612L9001 CAD Models
9GA0612L9001 Part Data Attributes
|
9GA0612L9001
Sanyo-Denki Co Ltd
Buy Now
Datasheet
|
Compare Parts:
9GA0612L9001
Sanyo-Denki Co Ltd
DC Fan, 0.03A, 12V,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SANYO DENKI AMERICA INC | |
Reach Compliance Code | unknown | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Height | 60 mm | |
Length | 60 mm | |
Noise | 17 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 0.03 A | |
Rated Voltage | 12 V | |
Speed | 2300 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 35 g | |
Width | 10 mm |