Part Details for 9GA0424P6H001 by Sanyo-Denki Co Ltd
Overview of 9GA0424P6H001 by Sanyo-Denki Co Ltd
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for 9GA0424P6H001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1688-1556-ND
|
DigiKey | FAN AXIAL 40X20MM 24VDC WIRE Min Qty: 1 Lead time: 12 Weeks Container: Box |
2403 In Stock |
|
$14.1246 / $19.2100 | Buy Now |
DISTI #
978-9GA0424P6H001
|
Mouser Electronics | DC Fans DC Axial Fan, 40x40x20mm, 24VDC, High Performance, Low Power, Tachometer, PWM RoHS: Compliant | 243 |
|
$14.3300 / $18.3000 | Buy Now |
DISTI #
V36:1790_07161127
|
Arrow Electronics | DC Fan Axial Ball Bearing 24V 20.4V to 27.6V 11.7CFM 40dB 40 X 40 X 20mm Sensor Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2318 | Americas - 1236 |
|
$12.6600 / $13.1000 | Buy Now |
|
Onlinecomponents.com | DC Fan Axial Ball Bearing 24V 20.4V to 27.6V 11.7CFM 40dB 40 X 40 X 20mm Sensor RoHS: Compliant |
70 In Stock |
|
$13.9500 / $18.3100 | Buy Now |
DISTI #
67560335
|
Verical | DC Fan Axial Ball Bearing 24V 20.4V to 27.6V 11.7CFM 40dB 40 X 40 X 20mm Sensor Min Qty: 1 Package Multiple: 1 Date Code: 2318 | Americas - 1236 |
|
$12.6600 / $12.7500 | Buy Now |
DISTI #
79326292
|
Verical | DC Fan Axial Ball Bearing 24V 20.4V to 27.6V 11.7CFM 40dB 40 X 40 X 20mm Sensor Min Qty: 3 Package Multiple: 1 Date Code: 2349 | Americas - 67 |
|
$18.9150 / $23.8030 | Buy Now |
DISTI #
9GA0424P6H001
|
TME | Fan: DC, axial, 24VDC, 40x40x20mm, 19.8m3/h, 40dBA, ball, 12400rpm Min Qty: 1 | 0 |
|
$13.1500 / $15.8500 | RFQ |
DISTI #
000000000003901429
|
Sager | DC Fans DC Axial Fan, 40x40x20mm, 24VDC, High Performance, Low Power, Tachometer, PWM Min Qty: 1 | 0 |
|
$13.1100 / $15.8500 | Buy Now |
DISTI #
C1S721900013359
|
Chip1Stop | DC Fan Axial Ball Bearing 24V 20.4V to 27.6V 11.7CFM 40dB 40 X 40 X 20mm Sensor RoHS: Compliant pbFree: No Container: Bulk | 3 |
|
$13.1000 | Buy Now |
|
Master Electronics | DC Fan Axial Ball Bearing 24V 20.4V to 27.6V 11.7CFM 40dB 40 X 40 X 20mm Sensor RoHS: Compliant |
70 In Stock |
|
$13.9500 / $18.3100 | Buy Now |
Part Details for 9GA0424P6H001
9GA0424P6H001 CAD Models
9GA0424P6H001 Part Data Attributes
|
9GA0424P6H001
Sanyo-Denki Co Ltd
Buy Now
Datasheet
|
Compare Parts:
9GA0424P6H001
Sanyo-Denki Co Ltd
DC Fan, 0.08A, 24V, 1.92W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SANYO DENKI AMERICA INC | |
Reach Compliance Code | unknown | |
Airflow | 11.7 CFM | |
Approvals | UL | |
Body Material | PLASTIC | |
Height | 40 mm | |
Length | 40 mm | |
Life Expectancy | 60000 h | |
Noise | 40 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Pressure | 19.558 mmH2O | |
Rated Current | 0.08 A | |
Rated Power | 1.92 W | |
Rated Voltage | 24 V | |
Speed | 12400 rpm | |
Thermal Support Device Type | DC FAN | |
Width | 20 mm |