Part Details for 9GA0312P3K001 by Sanyo-Denki Co Ltd
Overview of 9GA0312P3K001 by Sanyo-Denki Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for 9GA0312P3K001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1688-1535-ND
|
DigiKey | FAN AXIAL 38X28MM 12VDC WIRE Min Qty: 1 Lead time: 16 Weeks Container: Box |
1859 In Stock |
|
$13.9072 / $18.8000 | Buy Now |
DISTI #
978-9GA0312P3K001
|
Mouser Electronics | DC Fans DC Axial Fan, 38x38x28mm, 12VDC, High Performance, Low Power, Tachometer, PWM RoHS: Compliant | 1657 |
|
$13.9000 / $18.3900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.6300 / $18.0400 | Buy Now |
|
Neutron USA | DC Fan Sq38x28mm 12DC PWM 21CFM 7.4W 59dB Tch, 2.5CFM at 0%PWM, 4 Wire, Plastic F/B | 50 |
|
$54.2300 | Buy Now |
Part Details for 9GA0312P3K001
9GA0312P3K001 CAD Models
9GA0312P3K001 Part Data Attributes:
|
9GA0312P3K001
Sanyo-Denki Co Ltd
Buy Now
Datasheet
|
Compare Parts:
9GA0312P3K001
Sanyo-Denki Co Ltd
Fan/Blower,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SANYO DENKI AMERICA INC | |
Reach Compliance Code | unknown | |
Airflow | 21.2 CFM | |
Approvals | CUL;TUV;UL | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Construction | AXIAL | |
Height | 28 mm | |
Length | 38 mm | |
Life Expectancy | 40000 h | |
Noise | 59 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Pressure | 81.534 mmH2O | |
Rated Current | 0.62 A | |
Rated Power | 7.4 W | |
Rated Voltage | 12 V | |
Speed | 25000 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 52 g | |
Width | 38 mm |