Part Details for 9G1224G1011 by Sanyo-Denki Co Ltd
Overview of 9G1224G1011 by Sanyo-Denki Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9G1224G1011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1688-1505-ND
|
DigiKey | FAN AXIAL 119X38MM 24VDC WIRE Min Qty: 1 Lead time: 12 Weeks Container: Box |
111 In Stock |
|
$23.4372 / $31.4300 | Buy Now |
DISTI #
978-9G1224G1011
|
Mouser Electronics | DC Fans Axial Fan, 120x120x38mm, 24VDC, 137CFM, High Performance, Ribless, Tach RoHS: Compliant | 5 |
|
$23.4300 / $31.3500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$22.5100 / $29.5500 | Buy Now |
DISTI #
000000000002138467
|
Sager | DC Fans Axial Fan, 120x120x38mm, 24VDC, 137CFM, High Performance, Ribless, Tach Min Qty: 1 | 0 |
|
$21.7000 / $29.0500 | Buy Now |
|
Neutron USA | DC Fans Fan 120x38mm 24VDC Hi-Perf Ribless Tach | 50 |
|
$126.0300 | Buy Now |