Part Details for 9G1212M1011 by Sanyo-Denki Co Ltd
Overview of 9G1212M1011 by Sanyo-Denki Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9G1212M1011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1688-1486-ND
|
DigiKey | FAN AXIAL 119X38MM 12VDC WIRE Min Qty: 42 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$23.7512 | Buy Now |
DISTI #
978-9G1212M1011
|
Mouser Electronics | DC Fans Axial Fan, 120x120x38mm, 12VDC, 74.2CFM, 2.52W, High Performance, Ribless, Tach RoHS: Compliant | 42 |
|
$26.1300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$29.4000 / $41.5600 | Buy Now |
DISTI #
9G1212M1011
|
TME | Fan: DC, axial, 12VDC, 120x120x38mm, 126m3/h, 32dBA, ball, 1950rpm Min Qty: 31 | 0 |
|
$25.8800 | RFQ |
DISTI #
000000000002138433
|
Sager | DC Fans Axial Fan, 120x120x38mm, 12VDC, 74.2CFM, 2.52W, High Performance, Ribless, Tach Min Qty: 1 | 0 |
|
$26.8800 / $32.4900 | Buy Now |
|
Neutron USA | DC Fan 120x38mm 12VDC 2.52W, 1950rpm 74CFM 32dB, Hi-Perf Ribless Tach | 42 |
|
$113.1300 | Buy Now |