There are no models available for this part yet.
Overview of 9G1212F1D01 by Sanyo-Denki Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 9G1212F1D01 by Sanyo-Denki Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1688-9G1212F1D01-ND
|
DigiKey | 120X38MM 12V,HIGH PERF. DC LCKRT Min Qty: 42 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$25.9564 | Buy Now | |
DISTI #
978-9G1212F1D01
|
Mouser Electronics | DC Fans DC Axial Fan, 120x120x38mm, 12VDC, High Performance, Locked Rotor Sensor RoHS: Compliant | 0 |
|
$21.8200 / $24.0100 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$21.3700 / $28.3600 | Buy Now | ||
DISTI #
000000000006097201
|
Sager | DC Fans DC Axial Fan, 120x120x38mm, 12VDC, High Performance, Locked Rotor Sensor Min Qty: 1 | 0 |
|
$20.3900 / $27.3100 | Buy Now |