Part Details for 9G1212F102 by Sanyo-Denki Co Ltd
Results Overview of 9G1212F102 by Sanyo-Denki Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Automotive
Price & Stock for 9G1212F102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1688-1470-ND
|
DigiKey | FAN AXIAL 119X38MM 12VDC WIRE Min Qty: 1 Lead time: 16 Weeks Container: Box |
31 In Stock |
|
$28.6083 / $39.7800 | Buy Now |
DISTI #
978-9G1212F102
|
Mouser Electronics | DC Fans DC Axial Fan, 120x120x38mm, 12VDC, High Performance RoHS: Compliant | 0 |
|
$27.6800 / $28.7200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$29.0500 / $41.0600 | Buy Now |
DISTI #
9G1212F102
|
TME | Fan: DC, axial, 12VDC, 120x120x38mm, 147m3/h, 36dBA, ball, 2280rpm Min Qty: 1 | 0 |
|
$24.6800 / $36.2000 | RFQ |
DISTI #
000000000001408752
|
Sager | DC Fans DC Axial Fan, 120x120x38mm, 12VDC, High Performance Min Qty: 1 | 0 |
|
$26.5600 / $32.1000 | Buy Now |
|
Neutron USA | DC Fan 120x38mm 12VDC 3.36W, 87CFM 36dB, Hi Perf, 2 wire | 31 |
|
$100.1500 | Buy Now |
Part Details for 9G1212F102
9G1212F102 CAD Models
9G1212F102 Part Data Attributes
|
9G1212F102
Sanyo-Denki Co Ltd
Buy Now
Datasheet
|
Compare Parts:
9G1212F102
Sanyo-Denki Co Ltd
DC Fan, 0.28A, 12V, 3.36W,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SANYO DENKI AMERICA INC | |
Reach Compliance Code | unknown | |
Airflow | 87 CFM | |
Height | 119 mm | |
Length | 119 mm | |
Life Expectancy | 40000 h | |
Noise | 36 dB | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 5.53 mmH2O | |
Rated Current | 0.28 A | |
Rated Power | 3.36 W | |
Rated Voltage | 12 V | |
Speed | 2280 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 330 g | |
Width | 38 mm |