Part Details for 9G0924A201 by Sanyo-Denki Co Ltd
Results Overview of 9G0924A201 by Sanyo-Denki Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9G0924A201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1688-2105-ND
|
DigiKey | FAN AXIAL 92X32MM 24VDC WIRE Min Qty: 1 Lead time: 16 Weeks Container: Box |
969 In Stock |
|
$23.5942 / $33.1200 | Buy Now |
DISTI #
978-9G0924A201
|
Mouser Electronics | DC Fans DC Axial Fan, 92x92x32mm, 24VDC, High Performance, Tachometer RoHS: Compliant | 31 |
|
$22.4100 / $26.1100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
64 In Stock |
|
$20.6200 / $29.8700 | Buy Now |
DISTI #
9G0924A201
|
TME | Fan: DC, axial, 24VDC, 92x92x32mm, 150m3/h, 44dBA, ball, 4300rpm Min Qty: 1 | 65 |
|
$17.2400 / $18.3600 | Buy Now |
DISTI #
000000000002138326
|
Sager | DC Fans DC Axial Fan, 92x92x32mm, 24VDC, High Performance, Tachometer Min Qty: 1 | 0 |
|
$21.9000 / $26.4800 | Buy Now |
|
Master Electronics | RoHS: Compliant |
64 In Stock |
|
$20.6200 / $29.8700 | Buy Now |
Part Details for 9G0924A201
9G0924A201 CAD Models
9G0924A201 Part Data Attributes
|
9G0924A201
Sanyo-Denki Co Ltd
Buy Now
Datasheet
|
Compare Parts:
9G0924A201
Sanyo-Denki Co Ltd
DC Fan, 0.3A, 24V, 7.2W,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SANYO DENKI AMERICA INC | |
Reach Compliance Code | unknown | |
Airflow | 88.3 CFM | |
Approvals | CSA;TUV;UL | |
Body Material | PLASTIC | |
Height | 92 mm | |
Length | 92 mm | |
Life Expectancy | 40000 h | |
Noise | 44 dB | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Pressure | 11.735 mmH2O | |
Rated Current | 0.3 A | |
Rated Power | 7.2 W | |
Rated Voltage | 24 V | |
Speed | 4300 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 170 g | |
Width | 32 mm |