Part Details for 9G0612P4S001 by Sanyo-Denki Co Ltd
Results Overview of 9G0612P4S001 by Sanyo-Denki Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9G0612P4S001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1688-1412-ND
|
DigiKey | FAN AXIAL 60X25MM 12VDC WIRE Min Qty: 1 Lead time: 16 Weeks Container: Box | Temporarily Out of Stock |
|
$20.3756 / $28.8100 | Buy Now |
DISTI #
978-9G0612P4S001
|
Mouser Electronics | DC Fans DC Axial Fan, 60x60x25mm, 12VDC, High Performance, Low Power, Tachometer, PWM RoHS: Compliant | 0 |
|
$20.4500 / $26.9100 | Order Now |
|
Onlinecomponents.com | DC Fans DC Axial Fan, 60x60x25mm, 12VDC, High Performance, Low Power, Tachometer, PWM RoHS: Compliant |
160 On Order |
|
$18.4500 / $31.6900 | Buy Now |
|
Bristol Electronics | 480 |
|
RFQ | ||
DISTI #
9G0612P4S001
|
TME | Fan: DC, axial, 12VDC, 60x60x25mm, 84m3/h, 53dBA, ball, 11000rpm Min Qty: 31 | 0 |
|
$21.3100 | RFQ |
|
PUI | RoHS: Compliant Min Qty: 80 Package Multiple: 80 Lead time: 26 Weeks, 0 Days | 560 |
|
$24.6100 / $27.9800 | Buy Now |
DISTI #
000000000003784235
|
Sager | DC Fans DC Axial Fan, 60x60x25mm, 12VDC, High Performance, Low Power, Tachometer, PWM Min Qty: 1 | 1155 |
|
$18.9100 / $22.8700 | Buy Now |
DISTI #
9G0612P4S001
|
Chip One Stop | Electromechanicals RoHS: Compliant pbFree: No Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 10 |
|
$15.2000 / $26.4000 | Buy Now |
|
Master Electronics | DC Fans DC Axial Fan, 60x60x25mm, 12VDC, High Performance, Low Power, Tachometer, PWM RoHS: Compliant |
160 On Order |
|
$18.4500 / $31.6900 | Buy Now |
Part Details for 9G0612P4S001
9G0612P4S001 CAD Models
9G0612P4S001 Part Data Attributes
|
9G0612P4S001
Sanyo-Denki Co Ltd
Buy Now
Datasheet
|
Compare Parts:
9G0612P4S001
Sanyo-Denki Co Ltd
Fan/Blower,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SANYO DENKI AMERICA INC | |
Reach Compliance Code | unknown | |
Airflow | 49.4 CFM | |
Approvals | CUL;TUV;UL | |
Body Material | PLASTIC | |
Height | 60 mm | |
Length | 60 mm | |
Life Expectancy | 40000 h | |
Noise | 53 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Pressure | 30.48 mmH2O | |
Rated Current | 0.67 A | |
Rated Power | 8.04 W | |
Rated Voltage | 12 V | |
Speed | 11000 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 90 g | |
Width | 25 mm |