Datasheets
9FGV1006A004LTGI by:

Programmable PhiClock™ Generator, LGA490/Tray

Part Details for 9FGV1006A004LTGI by Renesas Electronics Corporation

Overview of 9FGV1006A004LTGI by Renesas Electronics Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
9FGV1006A004LTGI Renesas Electronics Corporation Programmable PhiClock™ Generator
9FGV1006A004LTGI8 Renesas Electronics Corporation Programmable PhiClock™ Generator

Price & Stock for 9FGV1006A004LTGI

Part # Distributor Description Stock Price Buy
DISTI # 65AC6697
Newark Prog Clock Generator, 325Mhz, Lga-16, Clock Ic Type:Programmable Clock Generator, Frequency:325Mhz, No. Of Outputs:2Outputs, Supply Voltage Min:1.71V, Supply Voltage Max:3.465V, Clock Ic Case Style:Lga, No. Of Pins:16Pins, Operating Rohs Compliant: Yes |Renesas 9FGV1006A004LTGI RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 0
  • 1 $4.5200
$4.5200 Buy Now
DISTI # 9FGV1006A004LTGI
Avnet Silica (Alt: 9FGV1006A004LTGI) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 15 Weeks, 0 Days Silica - 0
Buy Now

Part Details for 9FGV1006A004LTGI

9FGV1006A004LTGI CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

9FGV1006A004LTGI Part Data Attributes

9FGV1006A004LTGI Renesas Electronics Corporation
Buy Now Datasheet
Compare Parts:
9FGV1006A004LTGI Renesas Electronics Corporation Programmable PhiClock™ Generator, LGA490/Tray
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer RENESAS ELECTRONICS CORP
Part Package Code LGA
Package Description LGA-16
Pin Count 16
Manufacturer Package Code LTG16P1
Reach Compliance Code compliant
ECCN Code NLR
HTS Code 8542390001
Samacsys Manufacturer Renesas Electronics
Additional Feature ALSO OPERATES AT 2.5 V AND 3.3 V SUPPLY, 240MHZ MAX INPUT FREQUENCY IS AVAILABLE
JESD-30 Code S-PBGA-N16
JESD-609 Code e4
Length 3 mm
Moisture Sensitivity Level 3
Number of Terminals 16
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Clock Frequency-Max 325 MHz
Package Body Material PLASTIC/EPOXY
Package Code HLGA
Package Equivalence Code LGA16,4X4,20
Package Shape SQUARE
Package Style GRID ARRAY, HEAT SINK/SLUG
Peak Reflow Temperature (Cel) 260
Primary Clock/Crystal Frequency-Nom 50 MHz
Seated Height-Max 1.2 mm
Supply Current-Max 44 mA
Supply Voltage-Max 1.89 V
Supply Voltage-Min 1.71 V
Supply Voltage-Nom 1.8 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish Gold (Au)
Terminal Form NO LEAD
Terminal Pitch 0.5 mm
Terminal Position BOTTOM
Width 3 mm
uPs/uCs/Peripheral ICs Type CLOCK GENERATOR, PROCESSOR SPECIFIC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 9FGV1006A004LTGI by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 9FGV1006A004LTGI by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of 9FGV1006A004LTGI would you like to use for your alert(s)?
  • Please alert me when 9FGV1006A004LTGI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 9FGV1006A004LTGI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 9FGV1006A004LTGI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 9FGV1006A004LTGI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 9FGV1006A004LTGI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 9FGV1006A004LTGI by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: