-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Programmable PhiClock™ Generator, LGA490/Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AK0446
|
Newark | Prog Clk Generator, 100Mhz, -40/85Deg C Rohs Compliant: Yes |Renesas 9FGV1002CQ506LTGI Min Qty: 490 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$5.4200 / $5.6000 | Buy Now |
DISTI #
800-9FGV1002CQ506LTGI-ND
|
DigiKey | IC CLOCK GENERATOR 24LGA Min Qty: 1 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.0440 / $7.4000 | Buy Now |
DISTI #
9FGV1002CQ506LTGI
|
Avnet Americas | Programmable PhiClock Generator 1MHz to 240MHz 4-OUT 24-Pin LGA Tray - Trays (Alt: 9FGV1002CQ506LTGI) RoHS: Not Compliant Min Qty: 490 Package Multiple: 490 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$3.9116 / $4.4660 | Buy Now |
DISTI #
972-GV1002CQ506LTGI
|
Mouser Electronics | Clock Generators & Support Products 9FGV1002CQ50 4 O/P 1 FFB PHI CLOCK RoHS: Compliant | 0 |
|
$4.8300 / $7.4000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 490 Package Multiple: 490 Container: Tray | 0Tray |
|
$3.7600 | Buy Now |
DISTI #
9FGV1002CQ506LTGI
|
Avnet Americas | Programmable PhiClock Generator 1MHz to 240MHz 4-OUT 24-Pin LGA Tray - Trays (Alt: 9FGV1002CQ506LTGI) RoHS: Not Compliant Min Qty: 490 Package Multiple: 490 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$3.9116 / $4.4660 | Buy Now |
DISTI #
9FGV1002CQ506LTGI
|
Avnet Silica | Programmable PhiClock Generator 1MHz to 240MHz 4-OUT 24-Pin LGA Tray (Alt: 9FGV1002CQ506LTGI) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 2 Weeks, 5 Days | Silica - 0 |
|
Buy Now | |
DISTI #
4200311
|
Farnell | PROG CLK GENERATOR, 100MHZ, -40/85DEG C RoHS: Compliant Min Qty: 490 Lead time: 19 Weeks, 1 Days Container: Reel | 0 |
|
$4.1990 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
9FGV1002CQ506LTGI
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
9FGV1002CQ506LTGI
Renesas Electronics Corporation
Programmable PhiClock™ Generator, LGA490/Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LGA | |
Pin Count | 24 | |
Manufacturer Package Code | LTG24T1 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542390001 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | GOLD | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |