-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Programmable PhiClock™ Generator, VFQFPN490/Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AK0451
|
Newark | Prog Clk Generator, 100Mhz, -40/85Deg C Rohs Compliant: Yes |Renesas 9FGV1002C015NBGI Min Qty: 490 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$4.7900 / $4.9500 | Buy Now |
DISTI #
800-9FGV1002C015NBGI-ND
|
DigiKey | IC CLOCK GENERATOR 24VFQFPN Min Qty: 1 Lead time: 18 Weeks Container: Tray |
90 In Stock |
|
$3.3875 / $6.2000 | Buy Now |
DISTI #
9FGV1002C015NBGI
|
Avnet Americas | Programmable PhiClock Generator 1MHz to 240MHz 4-OUT 24-Pin VFQFPN Tray - Trays (Alt: 9FGV1002C015NBGI) RoHS: Not Compliant Min Qty: 490 Package Multiple: 490 Container: Tray | 0 |
|
RFQ | |
|
Renesas Electronics America | IC CLOCK GENERATOR 24VFQFPN Min Qty: 1 Container: Tray | 90 |
|
$3.3875 / $6.2000 | Buy Now |
DISTI #
9FGV1002C015NBGI
|
Avnet Americas | Programmable PhiClock Generator 1MHz to 240MHz 4-OUT 24-Pin VFQFPN Tray - Trays (Alt: 9FGV1002C015NBGI) RoHS: Not Compliant Min Qty: 490 Package Multiple: 490 Container: Tray | 0 |
|
RFQ | |
DISTI #
4200309
|
Farnell | PROG CLK GENERATOR, 100MHZ, -40/85DEG C RoHS: Compliant Min Qty: 490 Lead time: 37 Weeks, 1 Days Container: Reel | 0 |
|
$5.1611 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
9FGV1002C015NBGI
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
9FGV1002C015NBGI
Renesas Electronics Corporation
Programmable PhiClock™ Generator, VFQFPN490/Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | VFQFPN | |
Pin Count | 24 | |
Manufacturer Package Code | NBG24P2 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542390001 | |
Samacsys Manufacturer | Renesas Electronics | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |