-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Programmable PhiClock™ Generator, LGA490/Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
800-9FGV1001CQ506LTGI-ND
|
DigiKey | 9FGV1001CQ506 9FGV1001C INT XTAL Min Qty: 1 Lead time: 18 Weeks Container: Tray |
490 In Stock |
|
$4.5819 / $6.4200 | Buy Now |
DISTI #
9FGV1001CQ506LTGI
|
Avnet Americas | Clock Generator 240MHz 4-Out 24-Pin LGA Bulk - Trays (Alt: 9FGV1001CQ506LTGI) RoHS: Not Compliant Min Qty: 490 Package Multiple: 490 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$3.9116 / $4.4660 | Buy Now |
DISTI #
972-FGV1001CQ506LTGI
|
Mouser Electronics | Clock Generators & Support Products 9FGV1001CQ506 9FGV1001C INT XTAL ROOT RoHS: Compliant | 0 |
|
$4.3600 / $4.5900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 490 Package Multiple: 490 Container: Tray | 0Tray |
|
$3.7600 | Buy Now |
|
Renesas Electronics America | 9FGV1001CQ506 9FGV1001C INT XTAL Min Qty: 1 Container: Tray | 490 |
|
$4.5819 / $6.4200 | Buy Now |
DISTI #
9FGV1001CQ506LTGI
|
Avnet Americas | Clock Generator 240MHz 4-Out 24-Pin LGA Bulk - Trays (Alt: 9FGV1001CQ506LTGI) RoHS: Not Compliant Min Qty: 490 Package Multiple: 490 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$3.9116 / $4.4660 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
9FGV1001CQ506LTGI
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
9FGV1001CQ506LTGI
Renesas Electronics Corporation
Programmable PhiClock™ Generator, LGA490/Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LGA | |
Pin Count | 24 | |
Manufacturer Package Code | LTG24T1 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | GOLD | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |