-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Intelligent PCIe Clock Buffer/Generator for nVME, LGA0/Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
9FGL6241AQ202LTGI8 | Renesas Electronics Corporation | Intelligent PCIe Clock Buffer/Generator for nVME |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
800-9FGL6241AQ202LTGI8TR-ND
|
DigiKey | LGA 4.00X4.00X1.21 MM, 0.40MM PI Min Qty: 2500 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.8786 | Buy Now |
DISTI #
9FGL6241AQ202LTGI8
|
Avnet Americas | MULTIMKT-TIMING - Tape and Reel (Alt: 9FGL6241AQ202LTGI8) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$3.3200 | Buy Now |
DISTI #
972-GL6241AQ202LTGI8
|
Mouser Electronics | Clock Generators & Support Products 9FGL6241AQ202 ROOT PART FOR 31/41/51 RoHS: Compliant | 0 |
|
$3.7600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks Container: Reel |
0 Reel |
|
$3.5200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
9FGL6241AQ202LTGI8
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
9FGL6241AQ202LTGI8
Renesas Electronics Corporation
Intelligent PCIe Clock Buffer/Generator for nVME, LGA0/Reel
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LGA | |
Pin Count | 28 | |
Manufacturer Package Code | LTG28 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542390001 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | ALSO OPERATES 3.3V SUPPLY | |
JESD-30 Code | S-PBGA-N28 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 25 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFLGA | |
Package Equivalence Code | LGA28,9X9,16 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 25 MHz | |
Seated Height-Max | 1.3 mm | |
Supply Current-Max | 50 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Gold (Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |