Part Details for 9FG108CFLFT by Integrated Device Technology Inc
Overview of 9FG108CFLFT by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 9FG108CFLFT
9FG108CFLFT CAD Models
9FG108CFLFT Part Data Attributes
|
9FG108CFLFT
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
9FG108CFLFT
Integrated Device Technology Inc
Processor Specific Clock Generator, 400MHz, PDSO48, 0.300 INCH, ROHS COMPLIANT, MO-118, SSOP-48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | SSOP | |
Package Description | 0.300 INCH, ROHS COMPLIANT, MO-118, SSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e3 | |
Length | 15.875 mm | |
Number of Terminals | 48 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 400 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 25 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.8 mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
Alternate Parts for 9FG108CFLFT
This table gives cross-reference parts and alternative options found for 9FG108CFLFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9FG108CFLFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICS9FG108YFLF-T | Processor Specific Clock Generator, 400MHz, PDSO48, 0.300 INCH, ROHS COMPLIANT, MO-118, SSOP-48 | Integrated Device Technology Inc | 9FG108CFLFT vs ICS9FG108YFLF-T |
9FG108EFILFT | 8-output PCIe Gen1-2 Synthesizer, SSOP0/Reel | Renesas Electronics Corporation | 9FG108CFLFT vs 9FG108EFILFT |
ICS9FG108CF-T | Processor Specific Clock Generator, 400MHz, PDSO48, 0.300 INCH, MO-118, SSOP-48 | Integrated Device Technology Inc | 9FG108CFLFT vs ICS9FG108CF-T |
9FG108DFILFT | SSOP-48, Reel | Integrated Device Technology Inc | 9FG108CFLFT vs 9FG108DFILFT |
9FG108CFLF | Processor Specific Clock Generator, 400MHz, PDSO48, 0.300 INCH, ROHS COMPLIANT, MO-118, SSOP-48 | Integrated Device Technology Inc | 9FG108CFLFT vs 9FG108CFLF |
ICS9FG108YF-T | Processor Specific Clock Generator, 400MHz, PDSO48, 0.300 INCH, MO-118, SSOP-48 | Integrated Device Technology Inc | 9FG108CFLFT vs ICS9FG108YF-T |
ICS9FG108CFLFT | Processor Specific Clock Generator, 400MHz, PDSO48, 0.300 INCH, ROHS COMPLIANT, MO-118, SSOP-48 | Integrated Device Technology Inc | 9FG108CFLFT vs ICS9FG108CFLFT |