Part Details for 9F62KCB800 by Mersen Electrical Power
Overview of 9F62KCB800 by Mersen Electrical Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for 9F62KCB800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70977841
|
RS | General Purpose Fuse, Outdoor, 5.5kV, 50kA, Indicating, 4 Barrel, 800A | Mersen 9F62KCB800 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$5,926.5700 / $6,238.5000 | RFQ |
Part Details for 9F62KCB800
9F62KCB800 CAD Models
9F62KCB800 Part Data Attributes:
|
9F62KCB800
Mersen Electrical Power
Buy Now
Datasheet
|
Compare Parts:
9F62KCB800
Mersen Electrical Power
Electric Fuse
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERSEN S A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Blow Characteristic | MEDIUM | |
Body Breadth | 76.2 mm | |
Body Height | 347 mm | |
Body Length or Diameter | 500 mm | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 50000 A | |
Rated Current | 800 A | |
Rated Voltage(AC) | 5500 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE | |
Trip Time or Delay | 600 s |