Part Details for 9F62FCC200 by Mersen Electrical Power
Overview of 9F62FCC200 by Mersen Electrical Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9F62FCC200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70977822
|
RS | General Purpose Fuse Outdoor 8.3kV 50kA Indicating 3"D x 15.88"L 2 Barrel 200A | Mersen 9F62FCC200 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$2,003.9700 / $2,109.4400 | RFQ |