Part Details for 9F60HPT050 by Mersen Electrical Power
Overview of 9F60HPT050 by Mersen Electrical Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9F60HPT050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70977654
|
RS | Power Distribution Fuse 38kV 13kA Non-Indicating 3"D x 30.81"L 2 Barrel 50A | Mersen 9F60HPT050 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 50 Weeks, 0 Days Container: Bulk | 0 |
|
$3,144.0400 / $3,309.5200 | RFQ |