Part Details for 9F60CED015 by Mersen Electrical Power
Overview of 9F60CED015 by Mersen Electrical Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9F60CED015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70977518
|
RS | Power Distribution Fuse, 5.5kV, 63kA, Indicating, 2"D x 11.18"L, 1 Barrel, 15A | Mersen 9F60CED015 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 1 |
|
$612.8800 / $680.9800 | Buy Now |
Part Details for 9F60CED015
9F60CED015 CAD Models
9F60CED015 Part Data Attributes
|
9F60CED015
Mersen Electrical Power
Buy Now
Datasheet
|
Compare Parts:
9F60CED015
Mersen Electrical Power
Electric Fuse
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERSEN S A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Blow Characteristic | MEDIUM | |
Body Height | 284 mm | |
Body Length or Diameter | 50.8 mm | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 63000 A | |
Rated Current | 15 A | |
Rated Voltage(AC) | 5500 V | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for 9F60CED015
This table gives cross-reference parts and alternative options found for 9F60CED015. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9F60CED015, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A550X15E-1B | Electric Fuse, Medium Blow, 15A, 5500VAC, 63000A (IR), Inline/holder, | Mersen Electrical Power | 9F60CED015 vs A550X15E-1B |
A055F1D0R0-15E | Electric Fuse, Medium Blow, 15A, 5500VAC, 63000A (IR), Inline/holder, | Mersen Electrical Power | 9F60CED015 vs A055F1D0R0-15E |
A055F1C0R0-15E | Electric Fuse, Medium Blow, 15A, 5500VAC, 63000A (IR), Inline/holder, | Mersen Electrical Power | 9F60CED015 vs A055F1C0R0-15E |