Part Details for 9EL2 by Bourns Inc
Overview of 9EL2 by Bourns Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for 9EL2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
9EL2-ND
|
DigiKey | THYRISTOR 245V 150A BUTTON Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
652-9EL2
|
Mouser Electronics | Sidacs PRIMARY PROTECTOR RoHS: Not Compliant | 0 |
|
$1.5000 | Order Now |
Part Details for 9EL2
9EL2 CAD Models
9EL2 Part Data Attributes:
|
9EL2
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
9EL2
Bourns Inc
Silicon Surge Protector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Operating Temperature-Max | 150 °C | |
Qualification Status | Not Qualified | |
Trigger Device Type | SILICON SURGE PROTECTOR |